
VEMD6160X01 | |
|---|---|
DigiKey Part Number | VEMD6160X01TR-ND - Tape & Reel (TR) VEMD6160X01CT-ND - Cut Tape (CT) VEMD6160X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD6160X01 |
Description | SENSOR PHOTODIODE 840NM 3SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 60ns 140° 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD6160X01 Models |
Category | Current - Dark (Typ) 30pA |
Manufacturer Vishay Semiconductor Opto Division | Active Area 0.85mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 140° |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Wavelength 840nm | Grade Automotive |
Spectral Range 700nm ~ 1070nm | Qualification AEC-Q101 |
Diode Type PIN | Mounting Type Surface Mount |
Response Time 60ns | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 100 | 17,52490 Kč | 1 752,49 Kč |
| 500 | 14,97368 Kč | 7 486,84 Kč |
| 1 000 | 14,14026 Kč | 14 140,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,07153 Kč | 39 214,59 Kč |
| 6 000 | 12,52877 Kč | 75 172,62 Kč |
| 9 000 | 12,25084 Kč | 110 257,56 Kč |
| 15 000 | 11,93740 Kč | 179 061,00 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

