


VCNT2030 | |
|---|---|
DigiKey Part Number | 751-VCNT2030TR-ND - Tape & Reel (TR) 751-VCNT2030CT-ND - Cut Tape (CT) 751-VCNT2030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNT2030 |
Description | ANALOG OUTPUT VCSEL REFLECTIVE S |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.012" ~ 0.236" (0.30mm ~ 6.00mm) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VCNT2030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.012" ~ 0.236" (0.30mm ~ 6.00mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - DC Forward (If) (Max) | 15 mA | |
Output Type | Phototransistor | |
Response Time | 10µs, 15µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Operating Temperature | -40°C ~ 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 5 | 26,45800 Kč | 132,29 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 25 | 23,62680 Kč | 590,67 Kč |
| 50 | 22,57280 Kč | 1 128,64 Kč |
| 100 | 21,60900 Kč | 2 160,90 Kč |
| 500 | 19,67470 Kč | 9 837,35 Kč |
| 1 000 | 18,95489 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,93495 Kč | 53 804,85 Kč |
| 6 000 | 17,35985 Kč | 104 159,10 Kč |
| 9 000 | 17,04580 Kč | 153 412,20 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |











