VCNL4040M3OE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCNL4040M3OE
VCNL4040M3OE_bottom

VCNL4040M3OE

DigiKey Part Number
VCNL4040M3OETR-ND - Tape & Reel (TR)
VCNL4040M3OECT-ND - Cut Tape (CT)
VCNL4040M3OEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4040M3OE
Description
SENSOR OPT 550NM AMBIENT 8 SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL4040M3OE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
IR, Ambient Light
Sensing Distance
0" ~ 7.874" (0mm ~ 200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.5V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,94000 Kč34,94 Kč
530,90200 Kč154,51 Kč
1029,44900 Kč294,49 Kč
2527,67640 Kč691,91 Kč
5026,47240 Kč1 323,62 Kč
10025,36740 Kč2 536,74 Kč
50023,15164 Kč11 575,82 Kč
1 00022,32710 Kč22 327,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,34142 Kč53 353,55 Kč
5 00020,66723 Kč103 336,15 Kč
7 50020,29905 Kč152 242,88 Kč
Manufacturers Standard Package
Unit Price without VAT:34,94000 Kč
Unit Price with VAT:42,27740 Kč