VCNL4040M3OE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VCNL4040M3OE
VCNL4040M3OE_bottom

VCNL4040M3OE-H5

DigiKey Part Number
VCNL4040M3OE-H5TR-ND - Tape & Reel (TR)
VCNL4040M3OE-H5CT-ND - Cut Tape (CT)
VCNL4040M3OE-H5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCNL4040M3OE-H5
Description
SENSOR OPT 550NM AMBIENT 8 SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
IR, Ambient Light Proximity Sensor 0" ~ 7.874" (0mm ~ 200mm) 8-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
VCNL4040M3OE-H5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
IR, Ambient Light
Sensing Distance
0" ~ 7.874" (0mm ~ 200mm)
Output Type
I2C
Response Frequency
-
Shielding
-
Material - Body
-
Voltage - Supply
2.5V ~ 3.6V
Termination Style
SMD
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Indicator
-
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,63000 Kč40,63 Kč
536,12200 Kč180,61 Kč
1034,43800 Kč344,38 Kč
2532,40840 Kč810,21 Kč
5031,02340 Kč1 551,17 Kč
10029,75420 Kč2 975,42 Kč
50027,20376 Kč13 601,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50025,73685 Kč38 605,28 Kč
3 00024,90980 Kč74 729,40 Kč
4 50024,45814 Kč110 061,63 Kč
7 50023,92057 Kč179 404,28 Kč
Manufacturers Standard Package
Unit Price without VAT:40,63000 Kč
Unit Price with VAT:49,16230 Kč