
TSOP36136TT | |
|---|---|
DigiKey Part Number | TSOP36136TT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP36136TT |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | 18,53700 Kč | 22 059,03 Kč |
| 2 380 | 17,81768 Kč | 42 406,08 Kč |
| 3 570 | 17,41617 Kč | 62 175,73 Kč |
| 5 950 | 16,92986 Kč | 100 732,67 Kč |
| 8 330 | 16,62096 Kč | 138 452,60 Kč |
| 11 900 | 16,30324 Kč | 194 008,56 Kč |
| Unit Price without VAT: | 18,53700 Kč |
|---|---|
| Unit Price with VAT: | 22,42977 Kč |





