
TSOP36136TR | |
|---|---|
DigiKey Part Number | TSOP36136TR-ND - Tape & Reel (TR) TSOP36136CT-ND - Cut Tape (CT) TSOP36136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP36136TR |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TSOP36136TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,55500 Kč | 255,55 Kč |
| 25 | 24,11400 Kč | 602,85 Kč |
| 100 | 22,12560 Kč | 2 212,56 Kč |
| 250 | 20,92912 Kč | 5 232,28 Kč |
| 500 | 20,08374 Kč | 10 041,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 19,16012 Kč | 21 459,33 Kč |
| 2 240 | 18,41534 Kč | 41 250,36 Kč |
| 3 360 | 17,99960 Kč | 60 478,66 Kč |
| 5 600 | 17,49606 Kč | 97 977,94 Kč |
| 7 840 | 17,17628 Kč | 134 662,04 Kč |
| 11 200 | 16,84728 Kč | 188 689,54 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |





