
TSMF1030 | |
|---|---|
DigiKey Part Number | 751-1219-2-ND - Tape & Reel (TR) 751-1219-1-ND - Cut Tape (CT) 751-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSMF1030 |
Description | EMITTER IR 890NM 100MA SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 1.3V 100mA 2.5mW/sr @ 20mA 34° 2-SMD, Yoke Bend |
Datasheet | Datasheet |
EDA/CAD Models | TSMF1030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 20mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 34° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Yoke Bend | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 14,35600 Kč | 143,56 Kč |
| 100 | 10,59240 Kč | 1 059,24 Kč |
| 500 | 8,91594 Kč | 4 457,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,36674 Kč | 8 366,74 Kč |
| 2 000 | 7,90080 Kč | 15 801,60 Kč |
| 3 000 | 7,66178 Kč | 22 985,34 Kč |
| 5 000 | 7,39188 Kč | 36 959,40 Kč |
| 7 000 | 7,23131 Kč | 50 619,17 Kč |
| 10 000 | 7,07474 Kč | 70 747,40 Kč |
| 25 000 | 6,72912 Kč | 168 228,00 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |








