Image for IN-C33ATNU4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-C33ATNU4

DigiKey Part Number
1830-1188-2-ND - Tape & Reel (TR)
1830-1188-1-ND - Cut Tape (CT)
1830-1188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-C33ATNU4
Description
TOP VIEW 3535 3.5X3.5X3.38
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 380nm ~ 390nm 3.5V 1A 30° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inolux
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
380nm ~ 390nm
Voltage - Forward (Vf) (Typ)
3.5V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,04000 Kč109,04 Kč
1081,31600 Kč813,16 Kč
10064,93930 Kč6 493,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50057,77678 Kč28 888,39 Kč
1 00055,44865 Kč55 448,65 Kč
1 50054,25651 Kč81 384,76 Kč
2 50052,91229 Kč132 280,73 Kč
3 50052,11355 Kč182 397,42 Kč
Manufacturers Standard Package
Unit Price without VAT:109,04000 Kč
Unit Price with VAT:131,93840 Kč