Infrared (IR) Emitter 1200nm 1V 50mA 120° 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE0012-996-IR

DigiKey Part Number
1125-MTE0012-996-IR-ND
Manufacturer
Manufacturer Product Number
MTE0012-996-IR
Description
SWIR EMITTER 1200NM PLCC2 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1200nm 1V 50mA 120° 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1200nm
Voltage - Forward (Vf) (Typ)
1V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1479,31000 Kč479,31 Kč
10382,24700 Kč3 822,47 Kč
100326,02660 Kč32 602,66 Kč
500301,66040 Kč150 830,20 Kč
Manufacturers Standard Package
Unit Price without VAT:479,31000 Kč
Unit Price with VAT:579,96510 Kč