Yellow 588nm LED Indication - Discrete 2.4V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLUY2401

DigiKey Part Number
TLUY2401-ND
Manufacturer
Manufacturer Product Number
TLUY2401
Description
LED YELLOW DIFFUSED 1.8MM T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
585nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 841
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
107,72700 Kč77,27 Kč
1005,54770 Kč554,77 Kč
5004,56748 Kč2 283,74 Kč
1 0004,24538 Kč4 245,38 Kč
2 0003,97114 Kč7 942,28 Kč
5 0003,67121 Kč18 356,05 Kč
10 0003,48399 Kč34 839,90 Kč
25 0003,27969 Kč81 992,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč