TLUG240x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLUG2400

DigiKey Part Number
TLUG2400-ND
Manufacturer
Manufacturer Product Number
TLUG2400
Description
LED GREEN DIFFUSED 1.8MM T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,21000 Kč10,21 Kč
107,08200 Kč70,82 Kč
1005,07840 Kč507,84 Kč
5004,17642 Kč2 088,21 Kč
1 0003,87938 Kč3 879,38 Kč
2 0003,62671 Kč7 253,42 Kč
5 0003,35026 Kč16 751,30 Kč
10 0003,17768 Kč31 776,80 Kč
25 0002,98935 Kč74 733,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,21000 Kč
Unit Price with VAT:12,35410 Kč