
TLUO2401 | |
|---|---|
DigiKey Part Number | TLUO2401-ND |
Manufacturer | |
Manufacturer Product Number | TLUO2401 |
Description | LED RED DIFFUSED 1.8MM T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 619nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 3.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 100 | 5,54770 Kč | 554,77 Kč |
| 500 | 4,56748 Kč | 2 283,74 Kč |
| 1 000 | 4,24538 Kč | 4 245,38 Kč |
| 2 000 | 3,97114 Kč | 7 942,28 Kč |
| 5 000 | 3,67121 Kč | 18 356,05 Kč |
| 10 000 | 3,48399 Kč | 34 839,90 Kč |
| 25 000 | 3,27969 Kč | 81 992,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


