
TEMD6010FX01 | |
|---|---|
DigiKey Part Number | 751-1051-2-ND - Tape & Reel (TR) 751-1051-1-ND - Cut Tape (CT) 751-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEMD6010FX01 |
Description | SENSOR PHOTODIODE 540NM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Photodiode 540nm 120° |
Datasheet | Datasheet |
EDA/CAD Models | TEMD6010FX01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 540nm | |
Color - Enhanced | - | |
Spectral Range | 430nm ~ 610nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 0.27mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,99000 Kč | 43,99 Kč |
| 10 | 31,55400 Kč | 315,54 Kč |
| 100 | 24,12330 Kč | 2 412,33 Kč |
| 500 | 20,84372 Kč | 10 421,86 Kč |
| 1 000 | 19,77395 Kč | 19 773,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,40380 Kč | 55 211,40 Kč |
| 6 000 | 17,70817 Kč | 106 249,02 Kč |
| 9 000 | 17,35231 Kč | 156 170,79 Kč |
| Unit Price without VAT: | 43,99000 Kč |
|---|---|
| Unit Price with VAT: | 53,22790 Kč |




