Photodiode 540nm 130°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD5510FX01

DigiKey Part Number
TEMD5510FX01TR-ND - Tape & Reel (TR)
TEMD5510FX01CT-ND - Cut Tape (CT)
TEMD5510FX01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEMD5510FX01
Description
SENSOR PHOTODIODE 540NM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 540nm 130°
Datasheet
 Datasheet
EDA/CAD Models
TEMD5510FX01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
540nm
Color - Enhanced
-
Spectral Range
430nm ~ 610nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
16 V
Current - Dark (Typ)
2nA
Active Area
7.5mm²
Viewing Angle
130°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
1035,04600 Kč350,46 Kč
10026,87530 Kč2 687,53 Kč
50023,27376 Kč11 636,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,49733 Kč32 246,00 Kč
3 00020,59484 Kč61 784,52 Kč
4 50020,13265 Kč90 596,93 Kč
7 50019,61154 Kč147 086,55 Kč
10 50019,30172 Kč202 668,06 Kč
Manufacturers Standard Package
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč