
TCMT4106 | |
|---|---|
DigiKey Part Number | TCMT4106TR-ND - Tape & Reel (TR) TCMT4106CT-ND - Cut Tape (CT) TCMT4106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT4106 |
Description | OPTOISO 3.75KV 4CH TRANS 16-SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT4106 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 100% @ 5mA | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Max) 300% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 16-SOP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 100 | 21,83790 Kč | 2 183,79 Kč |
| 500 | 18,78986 Kč | 9 394,93 Kč |
| 1 000 | 17,79455 Kč | 17 794,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,95148 Kč | 33 902,96 Kč |
| 4 000 | 16,23765 Kč | 64 950,60 Kč |
| 6 000 | 15,87214 Kč | 95 232,84 Kč |
| 10 000 | 15,45982 Kč | 154 598,20 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |









