
SFH617A-2X017T | |
|---|---|
DigiKey Part Number | SFH617A-2X017TTR-ND - Tape & Reel (TR) SFH617A-2X017TCT-ND - Cut Tape (CT) SFH617A-2X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-2X017T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-2X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 12,67230 Kč | 1 267,23 Kč |
| 500 | 10,71528 Kč | 5 357,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,07505 Kč | 10 075,05 Kč |
| 2 000 | 9,53183 Kč | 19 063,66 Kč |
| 3 000 | 9,25333 Kč | 27 759,99 Kč |
| 5 000 | 8,93881 Kč | 44 694,05 Kč |
| 7 000 | 8,75176 Kč | 61 262,32 Kč |
| 10 000 | 8,56939 Kč | 85 693,90 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |








