Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMT1109

DigiKey Part Number
751-TCMT1109TR-ND - Tape & Reel (TR)
751-TCMT1109CT-ND - Cut Tape (CT)
751-TCMT1109DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMT1109
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCMT1109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.35V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
200% @ 5mA
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Max)
400% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
9.5µs, 8.5µs
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
5.5µs, 7µs
Supplier Device Package
4-SOP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 822
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,01000 Kč90,10 Kč
1006,51530 Kč651,53 Kč
5005,39324 Kč2 696,62 Kč
1 0005,02472 Kč5 024,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,55053 Kč13 651,59 Kč
6 0004,30906 Kč25 854,36 Kč
9 0004,18524 Kč37 667,16 Kč
15 0004,04542 Kč60 681,30 Kč
21 0003,96228 Kč83 207,88 Kč
30 0003,88121 Kč116 436,30 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč