
TCET1107 | |
---|---|
DigiKey Part Number | TCET1107-ND |
Manufacturer | |
Manufacturer Product Number | TCET1107 |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,46000 Kč | 11,46 Kč |
10 | 7,85300 Kč | 78,53 Kč |
100 | 5,65120 Kč | 565,12 Kč |
500 | 4,66300 Kč | 2 331,50 Kč |
1 000 | 4,33785 Kč | 4 337,85 Kč |
2 000 | 4,06164 Kč | 8 123,28 Kč |
5 000 | 3,75932 Kč | 18 796,60 Kč |
10 000 | 3,57066 Kč | 35 706,60 Kč |
25 000 | 3,36483 Kč | 84 120,75 Kč |
Unit Price without VAT: | 11,46000 Kč |
---|---|
Unit Price with VAT: | 13,86660 Kč |