6-SMD (0.300.762mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH601-4X007T

DigiKey Part Number
751-SFH601-4X007TTR-ND - Tape & Reel (TR)
751-SFH601-4X007TCT-ND - Cut Tape (CT)
751-SFH601-4X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH601-4X007T
Description
OPTOISO 5.3KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH601-4X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
100V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,05000 Kč33,05 Kč
1023,42900 Kč234,29 Kč
10017,66520 Kč1 766,52 Kč
50015,11558 Kč7 557,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,28264 Kč14 282,64 Kč
2 00013,57662 Kč27 153,24 Kč
3 00013,21484 Kč39 644,52 Kč
5 00012,80640 Kč64 032,00 Kč
7 00012,56360 Kč87 945,20 Kč
10 00012,32692 Kč123 269,20 Kč
Manufacturers Standard Package
Unit Price without VAT:33,05000 Kč
Unit Price with VAT:39,99050 Kč