



LH1505AAC | |
|---|---|
DigiKey Part Number | LH1505AAC-ND |
Manufacturer | |
Manufacturer Product Number | LH1505AAC |
Description | SSR RELAY SPST-NO 120MA 0-250V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | LH1505AAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CQC, cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,04000 Kč | 105,04 Kč |
| 10 | 93,60900 Kč | 936,09 Kč |
| 25 | 89,40360 Kč | 2 235,09 Kč |
| 50 | 86,34280 Kč | 4 317,14 Kč |
| 100 | 83,38120 Kč | 8 338,12 Kč |
| 250 | 79,61952 Kč | 19 904,88 Kč |
| 500 | 76,88470 Kč | 38 442,35 Kč |
| 1 000 | 74,24230 Kč | 74 242,30 Kč |
| Unit Price without VAT: | 105,04000 Kč |
|---|---|
| Unit Price with VAT: | 127,09840 Kč |



