



LH1522AAC | |
|---|---|
DigiKey Part Number | LH1522AAC-ND |
Manufacturer | |
Manufacturer Product Number | LH1522AAC |
Description | SSR RELAY SPST-NO 120MA 0-200V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LH1522AAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.26VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 10 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, KIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 93,06300 Kč | 930,63 Kč |
| 25 | 88,87200 Kč | 2 221,80 Kč |
| 50 | 85,82720 Kč | 4 291,36 Kč |
| 100 | 82,88330 Kč | 8 288,33 Kč |
| 250 | 79,14400 Kč | 19 786,00 Kč |
| 500 | 76,42516 Kč | 38 212,58 Kč |
| 1 000 | 73,79873 Kč | 73 798,73 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |





