
K857PE | |
|---|---|
DigiKey Part Number | 751-K857PETR-ND - Tape & Reel (TR) 751-K857PECT-ND - Cut Tape (CT) 751-K857PEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K857PE |
Description | SENSOR PHOTODIODE 840NM 6VDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 840nm 30ns 120° 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 840nm | |
Color - Enhanced | - | |
Spectral Range | 690nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 30ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 1.6mm² | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 110°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 100 | 25,13670 Kč | 2 513,67 Kč |
| 500 | 21,72328 Kč | 10 861,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,60954 Kč | 20 609,54 Kč |
| 2 000 | 19,66620 Kč | 39 332,40 Kč |
| 3 000 | 19,18300 Kč | 57 549,00 Kč |
| 5 000 | 18,63770 Kč | 93 188,50 Kč |
| 7 000 | 18,31365 Kč | 128 195,55 Kč |
| 10 000 | 17,99779 Kč | 179 977,90 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |










