Photodiode 840nm 30ns 120° 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K857PE-GS15

DigiKey Part Number
751-K857PE-GS15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K857PE-GS15
Description
SENSOR PHOTODIODE 840NM 6VDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 840nm 30ns 120° 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Wavelength
840nm
Color - Enhanced
-
Spectral Range
690nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
30ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
1.6mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,92087 Kč89 604,35 Kč
10 00017,30554 Kč173 055,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,92087 Kč
Unit Price with VAT:21,68425 Kč