
ILD1207T | |
|---|---|
DigiKey Part Number | ILD1207TTR-ND - Tape & Reel (TR) ILD1207TCT-ND - Cut Tape (CT) ILD1207TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILD1207T |
Description | OPTOISOLTR 4KV 2CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ILD1207T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 5µs, 4µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 100 | 16,34060 Kč | 1 634,06 Kč |
| 500 | 13,93176 Kč | 6 965,88 Kč |
| 1 000 | 13,14412 Kč | 13 144,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,47638 Kč | 24 952,76 Kč |
| 4 000 | 11,91070 Kč | 47 642,80 Kč |
| 6 000 | 11,62089 Kč | 69 725,34 Kč |
| 10 000 | 11,29405 Kč | 112 940,50 Kč |
| 14 000 | 11,09972 Kč | 155 396,08 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |











