
TCLAMP1202P.TGT | |
|---|---|
DigiKey Part Number | TCLAMP1202PTGTTR-ND - Tape & Reel (TR) TCLAMP1202PTGTCT-ND - Cut Tape (CT) TCLAMP1202PTGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLAMP1202P.TGT |
Description | TVS DIODE 12VWM 25VC SLP2020P5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A Ipp Tvs Diode Surface Mount SLP2020P5 (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TCLAMP1202P.TGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UDFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 30,02700 Kč | 300,27 Kč |
| 100 | 20,93500 Kč | 2 093,50 Kč |
| 500 | 17,99528 Kč | 8 997,64 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 14,69860 Kč | 146 986,00 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |











