
RUF015N02TL | |
|---|---|
DigiKey Part Number | RUF015N02TLTR-ND - Tape & Reel (TR) RUF015N02TLCT-ND - Cut Tape (CT) RUF015N02TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUF015N02TL |
Description | MOSFET N-CH 20V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUF015N02TL Models |
Category | Vgs(th) (Max) @ Id 1V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 110 pF @ 10 V |
FET Type | Power Dissipation (Max) 800mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TUMT3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 180mOhm @ 1.5A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 100 | 6,71520 Kč | 671,52 Kč |
| 500 | 5,11512 Kč | 2 557,56 Kč |
| 1 000 | 4,59919 Kč | 4 599,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,94314 Kč | 11 829,42 Kč |
| 6 000 | 3,61253 Kč | 21 675,18 Kč |
| 9 000 | 3,44409 Kč | 30 996,81 Kč |
| 15 000 | 3,25480 Kč | 48 822,00 Kč |
| 21 000 | 3,14274 Kč | 65 997,54 Kč |
| 30 000 | 3,03381 Kč | 91 014,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










