
CNY65A | |
|---|---|
DigiKey Part Number | CNY65A-ND |
Manufacturer | |
Manufacturer Product Number | CNY65A |
Description | OPTOISOLTR 8.2KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY65A Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 32V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 75 mA |
Voltage - Isolation 8200Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 85°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 3µs | Package / Case 4-EDIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2.4µs, 2.7µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 30 | 33,78567 Kč | 1 013,57 Kč |
| 120 | 29,21350 Kč | 3 505,62 Kč |
| 510 | 25,78884 Kč | 13 152,31 Kč |
| 1 020 | 24,52196 Kč | 25 012,40 Kč |
| 2 010 | 23,47023 Kč | 47 175,16 Kč |
| 5 010 | 22,30042 Kč | 111 725,10 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |






