
STFW12N120K5 | |
|---|---|
DigiKey Part Number | 497-17908-ND |
Manufacturer | |
Manufacturer Product Number | STFW12N120K5 |
Description | MOSFET N-CH 1200V 12A ISOWATT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 63W (Tc) Through Hole TO-3PF |
Datasheet | Datasheet |
EDA/CAD Models | STFW12N120K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1370 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1200 V | Supplier Device Package TO-3PF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 690mOhm @ 6A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 183,96300 Kč | 1 839,63 Kč |
| 300 | 124,20807 Kč | 37 262,42 Kč |
| 600 | 119,84888 Kč | 71 909,33 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |






