NTC Thermistor 100k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57471V2104J062

DigiKey Part Number
495-7450-2-ND - Tape & Reel (TR)
495-7450-1-ND - Cut Tape (CT)
495-7450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57471V2104J062
Description
THERM NTC 100KOHM 4386K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57471V2104J062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4386K
Manufacturer
TDK
B25/85
4455K
Series
B25/100
4480K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
210 mW
Resistance in Ohms @ 25°C
100k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 596
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,64400 Kč38,22 Kč
107,22300 Kč72,23 Kč
256,71920 Kč167,98 Kč
506,37920 Kč318,96 Kč
1006,06840 Kč606,84 Kč
5005,44268 Kč2 721,34 Kč
1 0005,21023 Kč5 210,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,45900 Kč13 377,00 Kč
6 0004,28982 Kč25 738,92 Kč
9 0004,19752 Kč37 777,68 Kč
15 0004,08769 Kč61 315,35 Kč
21 0004,01912 Kč84 401,52 Kč
30 0003,94949 Kč118 484,70 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč