Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY65

DigiKey Part Number
CNY65-ND
Manufacturer
Manufacturer Product Number
CNY65
Description
OPTOISOLTR 8.2KV 1CH TRANS 4-DIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 8200Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY65 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
8200Vrms
Current Transfer Ratio (Min)
50% @ 10mA
Current Transfer Ratio (Max)
300% @ 10mA
Turn On / Turn Off Time (Typ)
5µs, 3µs
Rise / Fall Time (Typ)
2.4µs, 2.7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
32V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
75 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 079
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
3032,28800 Kč968,64 Kč
12027,88008 Kč3 345,61 Kč
51024,58125 Kč12 536,44 Kč
1 02023,36048 Kč23 827,69 Kč
2 01022,34689 Kč44 917,25 Kč
5 01021,21913 Kč106 307,84 Kč
10 02020,51502 Kč205 560,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč