New Product
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCWN03W8-12

DigiKey Part Number
1866-SCWN03W8-12-ND
Manufacturer
Manufacturer Product Number
SCWN03W8-12
Description
3W;9-75VIN;12VO @250MA;DIP24
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC, UKCA
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,75000 Kč238,75 Kč
5213,08800 Kč1 065,44 Kč
10202,92500 Kč2 029,25 Kč
Unit Price without VAT:238,75000 Kč
Unit Price with VAT:288,88750 Kč