Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-3X001

DigiKey Part Number
CNY17-3X001-ND
Manufacturer
Manufacturer Product Number
CNY17-3X001
Description
OPTOISO 5KV TRANS W/BASE 6-DIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
CNY17-3X001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tube
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.39V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 10mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
200% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Package / Case
6-DIP (0.300", 7.62mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNY17-3Vishay Semiconductor Opto Division8 762751-1267-5-ND14,07000 KčSimilar
CNY117-3Vishay Semiconductor Opto Division1 990751-CNY117-3-ND15,75000 KčParametric Equivalent
CNY17-3.Vishay Semiconductor Opto Division1 989CNY17-3.-ND13,65000 KčParametric Equivalent
CNY17-1Isocom Components 2004 LTD1 04058-CNY17-1-ND12,81000 KčSimilar
CNY17-1XIsocom Components 2004 LTD271CNY17-1X-ND12,81000 KčSimilar
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1010,94000 Kč109,40 Kč
1007,97500 Kč797,50 Kč
5006,64376 Kč3 321,88 Kč
1 0006,20701 Kč6 207,01 Kč
2 0005,83577 Kč11 671,54 Kč
6 0005,35936 Kč32 156,16 Kč
10 0005,17704 Kč51 770,40 Kč
26 0004,89067 Kč127 157,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč