
CNY17-3. | |
|---|---|
DigiKey Part Number | CNY17-3.-ND |
Manufacturer | |
Manufacturer Product Number | CNY17-3. |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17-3. Models |
Category | Output Type Transistor with Base |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Not For New Designs | Voltage - Forward (Vf) (Typ) 1.39V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CNY17-3 | Vishay Semiconductor Opto Division | 8 762 | 751-1267-5-ND | 14,07000 Kč | Similar |
| CNY117-3 | Vishay Semiconductor Opto Division | 1 990 | 751-CNY117-3-ND | 15,75000 Kč | Parametric Equivalent |
| CNY117-3X001 | Vishay Semiconductor Opto Division | 0 | CNY117-3X001-ND | 7,53387 Kč | Parametric Equivalent |
| CNY17-3X001 | Vishay Semiconductor Opto Division | 27 | CNY17-3X001-ND | 15,75000 Kč | Parametric Equivalent |
| CNY17-1 | Isocom Components 2004 LTD | 1 040 | 58-CNY17-1-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 50 | 7,52560 Kč | 376,28 Kč |
| 100 | 6,87260 Kč | 687,26 Kč |
| 500 | 5,69844 Kč | 2 849,22 Kč |
| 1 000 | 5,31249 Kč | 5 312,49 Kč |
| 2 000 | 4,98451 Kč | 9 969,02 Kč |
| 5 000 | 4,62578 Kč | 23 128,90 Kč |
| 10 000 | 4,40202 Kč | 44 020,20 Kč |
| 25 000 | 4,15800 Kč | 103 950,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

