BPW76B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPW76B

DigiKey Part Number
751-1019-ND
Manufacturer
Manufacturer Product Number
BPW76B
Description
PHOTOTRANSISTOR 450 TO 1080 NM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phototransistors 850nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPW76B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
70 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
850nm
Viewing Angle
80°
Power - Max
250 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,99000 Kč74,99 Kč
1054,97000 Kč549,70 Kč
10043,13480 Kč4 313,48 Kč
50037,94352 Kč18 971,76 Kč
1 00036,25399 Kč36 253,99 Kč
2 00034,82412 Kč69 648,24 Kč
5 00033,26659 Kč166 332,95 Kč
Manufacturers Standard Package
Unit Price without VAT:74,99000 Kč
Unit Price with VAT:90,73790 Kč