



2178415-1 | |
|---|---|
DigiKey Part Number | A118399TR-ND - Tape & Reel (TR) A118399CT-ND - Cut Tape (CT) A118399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2178415-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 2178415-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 25 | 55,95560 Kč | 1 398,89 Kč |
| 50 | 53,28040 Kč | 2 664,02 Kč |
| 100 | 50,73540 Kč | 5 073,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,76210 Kč | 9 952,42 Kč |
| 400 | 47,38618 Kč | 18 954,47 Kč |
| 600 | 46,05037 Kč | 27 630,22 Kč |
| 1 000 | 44,42106 Kč | 44 421,06 Kč |
| 1 400 | 43,37947 Kč | 60 731,26 Kč |
| 2 000 | 42,30236 Kč | 84 604,72 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |











