6N139-X019T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 38,10000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 44
Unit Price: 38,10000 Kč
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: 39,36000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 25,02852 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 24,69191 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 5 090
Unit Price: 34,52000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,08712 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 1 366
Unit Price: 34,52000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,01895 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,01895 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 60,17045 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 43,27120 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 43,27120 Kč
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N139-X019T

DigiKey Part Number
6N139-X019T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6N139-X019T
Description
OPTOISO 5.3KV DARL W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N139-X019T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
600ns, 1.5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes