Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N35-X017T

DigiKey Part Number
751-4N35-X017TTR-ND - Tape & Reel (TR)
751-4N35-X017TCT-ND - Cut Tape (CT)
751-4N35-X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N35-X017T
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
4N35-X017T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
30V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
100% @ 10mA
Package / Case
6-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
10µs, 10µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N35-X007Vishay Semiconductor Opto Division2 2064N35-X007-ND16,48000 KčParametric Equivalent
4N35-X007TVishay Semiconductor Opto Division274N35-X007TCT-ND16,48000 KčParametric Equivalent
4N35-X009Vishay Semiconductor Opto Division4294N35-X009-ND8,14200 KčParametric Equivalent
4N35-X009TVishay Semiconductor Opto Division2 4184N35-X009TCT-ND16,48000 KčParametric Equivalent
4N35-X017Vishay Semiconductor Opto Division333751-4N35-X017-ND16,48000 KčParametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1012,55500 Kč125,55 Kč
1009,20350 Kč920,35 Kč
5007,70444 Kč3 852,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,21308 Kč7 213,08 Kč
2 0006,79566 Kč13 591,32 Kč
3 0006,58158 Kč19 744,74 Kč
5 0006,33965 Kč31 698,25 Kč
7 0006,19578 Kč43 370,46 Kč
10 0006,05539 Kč60 553,90 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč