
4N35-X009T | |
|---|---|
DigiKey Part Number | 4N35-X009TTR-ND - Tape & Reel (TR) 4N35-X009TCT-ND - Cut Tape (CT) 4N35-X009TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35-X009T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35-X009T Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N35-X017 | Vishay Semiconductor Opto Division | 333 | 751-4N35-X017-ND | 16,48000 Kč | Parametric Equivalent |
| 4N25SM | Isocom Components 2004 LTD | 1 300 | 58-4N25SM-ND | 13,76000 Kč | Similar |
| 4N25XSM | Isocom Components 2004 LTD | 991 | 4N25XSM-ND | 7,24492 Kč | Similar |
| 4N25XSMT&R | Isocom Components 2004 LTD | 561 | 58-4N25XSMT&RCT-ND | 15,43000 Kč | Similar |
| 4N26XSMT&R | Isocom Components 2004 LTD | 950 | 58-4N26XSMT&RCT-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 11,45000 Kč | 114,50 Kč |
| 100 | 8,35260 Kč | 835,26 Kč |
| 500 | 6,96990 Kč | 3 484,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,51609 Kč | 6 516,09 Kč |
| 2 000 | 6,13100 Kč | 12 262,00 Kč |
| 3 000 | 5,93332 Kč | 17 799,96 Kč |
| 5 000 | 5,71003 Kč | 28 550,15 Kč |
| 7 000 | 5,57715 Kč | 39 040,05 Kč |
| 10 000 | 5,44752 Kč | 54 475,20 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |

