
T54E6137M075VSB017 | |
---|---|
DigiKey Part Number | 3581-T54E6137M075VSB017-ND |
Manufacturer | |
Manufacturer Product Number | T54E6137M075VSB017 |
Description | CAP TANT POLY 130UF 75V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 130 µF Molded Tantalum Polymer Capacitor 75 V Nonstandard 17mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 130 µF | |
Tolerance | ±20% | |
Voltage - Rated | 75 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.350" W (8.00mm x 8.90mm) | |
Height - Seated (Max) | 0.539" (13.68mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E6 | |
Ratings | COTS | |
Features | High Reliability |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 111,54000 Kč | 2 111,54 Kč |
10 | 1 828,72800 Kč | 18 287,28 Kč |
50 | 1 715,47960 Kč | 85 773,98 Kč |
100 | 1 680,37070 Kč | 168 037,07 Kč |
Unit Price without VAT: | 2 111,54000 Kč |
---|---|
Unit Price with VAT: | 2 554,96340 Kč |