4-Circular, WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W005G-E4/51

DigiKey Part Number
W005G-E4/51GI-ND
Manufacturer
Manufacturer Product Number
W005G-E4/51
Description
BRIDGE RECT 1PHASE 50V 1.5A WOG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
W005G-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 731
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1012,16700 Kč121,67 Kč
1007,23280 Kč723,28 Kč
5006,27922 Kč3 139,61 Kč
1 0006,19712 Kč6 197,12 Kč
3 0006,09713 Kč18 291,39 Kč
6 0005,90453 Kč35 427,18 Kč
12 0005,52536 Kč66 304,32 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč