


VSSC8L45-M3/9AT | |
|---|---|
DigiKey Part Number | VSSC8L45-M3/9ATGITR-ND - Tape & Reel (TR) VSSC8L45-M3/9ATGICT-ND - Cut Tape (CT) VSSC8L45-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSC8L45-M3/9AT |
Description | DIODE SCHOTTKY 45V 4.9A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 4.9A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 4.9A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.85 mA @ 45 V | |
Capacitance @ Vr, F | 1216pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 4,16078 Kč | 14 562,73 Kč |
| 7 000 | 3,74508 Kč | 26 215,56 Kč |
| 10 500 | 3,62050 Kč | 38 015,25 Kč |
| 17 500 | 3,47717 Kč | 60 850,47 Kč |
| 24 500 | 3,36430 Kč | 82 425,35 Kč |
| 35 000 | 3,34716 Kč | 117 150,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 Kč | 9,68 Kč |
| 10 | 7,57800 Kč | 75,78 Kč |
| 100 | 7,02860 Kč | 702,86 Kč |
| 500 | 5,54458 Kč | 2 772,29 Kč |
| 1 000 | 4,99748 Kč | 4 997,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 7,49000 Kč | 74,90 Kč |
| 100 | 6,94710 Kč | 694,71 Kč |
| 500 | 5,48030 Kč | 2 740,15 Kč |
| 1 000 | 4,93955 Kč | 4 939,55 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |










