
VSSAF510-M3/H | |
|---|---|
DigiKey Part Number | VSSAF510-M3/HGITR-ND - Tape & Reel (TR) VSSAF510-M3/HGICT-ND - Cut Tape (CT) VSSAF510-M3/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF510-M3/H |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF510-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 440pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 3,82800 Kč | 38,28 Kč |
| 100 | 3,62650 Kč | 362,65 Kč |
| 500 | 3,11550 Kč | 1 557,75 Kč |
| 1 000 | 2,86748 Kč | 2 867,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 2,12239 Kč | 7 428,37 Kč |
| 7 000 | 1,97657 Kč | 13 835,99 Kč |
| 10 500 | 1,83297 Kč | 19 246,19 Kč |
| 17 500 | 1,82397 Kč | 31 919,48 Kč |
| 24 500 | 1,81857 Kč | 44 554,97 Kč |
| 35 000 | 1,79723 Kč | 62 903,05 Kč |
| 87 500 | 1,69360 Kč | 148 190,00 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |











