


VSS8D3M6HM3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D3M6HM3/HTR-ND - Tape & Reel (TR) 112-VSS8D3M6HM3/HCT-ND - Cut Tape (CT) 112-VSS8D3M6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M6HM3/H |
Description | DIODE SCHOTTKY 60V 2.5A SLIMSMAW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.5A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,55700 Kč | 75,57 Kč |
| 100 | 5,73190 Kč | 573,19 Kč |
| 500 | 4,35062 Kč | 2 175,31 Kč |
| 1 000 | 3,90520 Kč | 3 905,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,08280 Kč | 10 789,80 Kč |
| 7 000 | 2,50495 Kč | 17 534,65 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |








