


PMEG60T30ELP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG60T30ELP-QXTR-ND - Tape & Reel (TR) 1727-PMEG60T30ELP-QXCT-ND - Cut Tape (CT) 1727-PMEG60T30ELP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG60T30ELP-QX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Capacitance @ Vr, F | 560pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 10,14600 Kč | 101,46 Kč |
| 100 | 6,55290 Kč | 655,29 Kč |
| 500 | 4,99938 Kč | 2 499,69 Kč |
| 1 000 | 4,49839 Kč | 4 498,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,86120 Kč | 11 583,60 Kč |
| 6 000 | 3,54026 Kč | 21 241,56 Kč |
| 9 000 | 3,37675 Kč | 30 390,75 Kč |
| 15 000 | 3,19298 Kč | 47 894,70 Kč |
| 21 000 | 3,08419 Kč | 64 767,99 Kč |
| 30 000 | 2,97843 Kč | 89 352,90 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |






