
VSKY20301608-G4-08 | |
|---|---|
DigiKey Part Number | 112-VSKY20301608-G4-08TR-ND - Tape & Reel (TR) 112-VSKY20301608-G4-08CT-ND - Cut Tape (CT) 112-VSKY20301608-G4-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY20301608-G4-08 |
Description | DIODE SCHOTTKY 30V 2A CLP1608-2L |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount CLP1608-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY20301608-G4-08 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 375pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package CLP1608-2L |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 6,99860 Kč | 699,86 Kč |
| 500 | 5,33728 Kč | 2 668,64 Kč |
| 1 000 | 4,80140 Kč | 4 801,40 Kč |
| 2 000 | 4,35026 Kč | 8 700,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,86178 Kč | 19 308,90 Kč |
| 10 000 | 3,55975 Kč | 35 597,50 Kč |
| 15 000 | 3,40592 Kč | 51 088,80 Kč |
| 25 000 | 3,23304 Kč | 80 826,00 Kč |
| 35 000 | 3,13071 Kč | 109 574,85 Kč |
| 50 000 | 3,03125 Kč | 151 562,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











