
ADP2300-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP2300-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2300-EVALZ |
Description | EVAL BOARD FOR ADP2300 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP2300 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.2A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 20V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 700kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part ADP2300 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 791,28000 Kč | 1 791,28 Kč |
| Unit Price without VAT: | 1 791,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 167,44880 Kč |






