
VSKY02300603-G4-08 | |
|---|---|
DigiKey Part Number | VSKY02300603-G4-08GITR-ND - Tape & Reel (TR) VSKY02300603-G4-08GICT-ND - Cut Tape (CT) VSKY02300603-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY02300603-G4-08 |
Description | DIODE SCHOTT 30V 200MA CLP06032M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount CLP0603-2M |
Datasheet | Datasheet |
EDA/CAD Models | VSKY02300603-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 33pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP0603-2M | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 100 | 1,59560 Kč | 159,56 Kč |
| 500 | 1,06218 Kč | 531,09 Kč |
| 1 000 | 0,94536 Kč | 945,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,68034 Kč | 10 205,10 Kč |
| 30 000 | 0,67360 Kč | 20 208,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |




