Similar
Similar
Similar
Similar
Similar

VS-ETL1506STRLHM3 | |
|---|---|
DigiKey Part Number | VS-ETL1506STRLHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-ETL1506STRLHM3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 210 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.07 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI19-06AS-TUB | IXYS | 0 | DSEI19-06AS-TUB-ND | 1,57935 Kč | Similar |
| DSEI8-06AS-TUB | IXYS | 0 | DSEI8-06AS-TUB-ND | 1,30619 Kč | Similar |
| STTH12R06G | STMicroelectronics | 1 394 | 497-3814-5-ND | 1,60000 Kč | Similar |
| STTH15L06G-TR | STMicroelectronics | 1 902 | 497-15674-1-ND | 1,92000 Kč | Similar |
| STTH806G-TR | STMicroelectronics | 893 | 497-5263-1-ND | 1,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 22,90461 Kč | 18 323,69 Kč |
| 2 400 | 22,77233 Kč | 54 653,59 Kč |
| Unit Price without VAT: | 22,90461 Kč |
|---|---|
| Unit Price with VAT: | 27,71458 Kč |




