DSEI19-06AS-TUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 0
Unit Price: 51,73251 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 394
Unit Price: 43,26000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 999
Unit Price: 53,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 893
Unit Price: 35,28000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 491
Unit Price: 64,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 22,90461 Kč
Datasheet
Diode 600 V 20A Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSEI19-06AS-TUB

DigiKey Part Number
DSEI19-06AS-TUB-ND
Manufacturer
Manufacturer Product Number
DSEI19-06AS-TUB
Description
DIODE STANDARD 600V 20A TO263AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 600 V 20A Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AA
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSEI19-06AS-TRLIXYS0DSEI19-06AS-TRL-ND51,73251 KčParametric Equivalent
STTH12R06GSTMicroelectronics1 394497-3814-5-ND43,26000 KčSimilar
STTH15RQ06GY-TRSTMicroelectronics999497-17598-1-ND53,54000 KčSimilar
STTH806G-TRSTMicroelectronics893497-5263-1-ND35,28000 KčSimilar
VS-ETL1506S-M3Vishay General Semiconductor - Diodes Division3 491VS-ETL1506S-M3-ND64,25000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 40042,57149 Kč59 600,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,57149 Kč
Unit Price with VAT:51,51150 Kč