Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AA |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI8-06AS-TRL | IXYS | 0 | DSEI8-06AS-TRLTR-ND | 40,95476 Kč | Parametric Equivalent |
| STTH12R06G | STMicroelectronics | 1 394 | 497-3814-5-ND | 43,26000 Kč | Similar |
| STTH15RQ06GY-TR | STMicroelectronics | 999 | 497-17598-1-ND | 53,54000 Kč | Similar |
| VS-ETH1506STRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-ETH1506STRLHM3-ND | 27,99743 Kč | Similar |
| VS-ETL1506S-M3 | Vishay General Semiconductor - Diodes Division | 3 491 | VS-ETL1506S-M3-ND | 64,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 35,20840 Kč | 49 291,76 Kč |
| Unit Price without VAT: | 35,20840 Kč |
|---|---|
| Unit Price with VAT: | 42,60216 Kč |





